SMBJ90CA
vs
SMBJ90CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
PRO-AN ELECTRONIC CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
105.5 V
105.5 V
Clamping Voltage-Max
146 V
146 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
90 V
90 V
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
18
Rohs Code
No
Part Package Code
DO-214AA
Package Description
SMBJ, 2 PIN
Pin Count
2
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
111 V
Breakdown Voltage-Min
100 V
Configuration
SINGLE
Diode Element Material
SILICON
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Compare SMBJ90CA with alternatives
Compare SMBJ90CA with alternatives