SMBJ90CA
vs
SMBJ90CA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
PROTEK DEVICES
Part Package Code
DO-214AA
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1991-01-01
Breakdown Voltage-Max
111 V
Breakdown Voltage-Min
100 V
100 V
Breakdown Voltage-Nom
106 V
Clamping Voltage-Max
146 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
3 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
PURE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
110
10
Additional Feature
LOW IMPEDANCE
Peak Reflow Temperature (Cel)
270
Compare SMBJ90CA with alternatives
Compare SMBJ90CA with alternatives