SMBJ90CA vs SMBJ90CA feature comparison

SMBJ90CA DB Lectro Inc

Buy Now Datasheet

SMBJ90CA FCI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DB LECTRO INC FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code unknown unknown
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 106 V
Clamping Voltage-Max 146 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ90CA with alternatives

Compare SMBJ90CA with alternatives