SMBJ9.0CAHR4 vs SMBJ9.0C-E3/5B feature comparison

SMBJ9.0CAHR4 Taiwan Semiconductor

Buy Now Datasheet

SMBJ9.0C-E3/5B Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11.1 V 12.2 V
Breakdown Voltage-Min 10 V 10 V
Breakdown Voltage-Nom 10.55 V 11.1 V
Clamping Voltage-Max 15.4 V 16.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Standard AEC-Q101 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 9 V 9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 2
Part Package Code DO-214AA
Pin Count 2
Qualification Status Not Qualified

Compare SMBJ9.0CAHR4 with alternatives

Compare SMBJ9.0C-E3/5B with alternatives