SMBJ8V5A vs SMBJ8.5T1 feature comparison

SMBJ8V5A Fairchild Semiconductor Corporation

Buy Now Datasheet

SMBJ8.5T1 Crydom Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CRYDOM INC
Part Package Code DO-214
Package Description SMB, 2 PIN R-PDSO-C2
Pin Count 2
Manufacturer Package Code 2LD, SMB, JEDEC DO-214, VARIATION AA
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Breakdown Voltage-Max 10.4 V 11.92 V
Breakdown Voltage-Min 9.44 V 9.44 V
Breakdown Voltage-Nom 9.92 V 10.68 V
Clamping Voltage-Max 14.4 V 15.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.5 V 8.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 2
Additional Feature LOW INDUCTANCE
Power Dissipation-Max 1.5 W

Compare SMBJ8V5A with alternatives

Compare SMBJ8.5T1 with alternatives