SMBJ80CA vs TFMBJ11 feature comparison

SMBJ80CA Luguang Electronic Technology Co Ltd

Buy Now Datasheet

TFMBJ11 Rectron Semiconductor

Buy Now Datasheet
Active Active
SMB DO-214AA
SMB
6 1
Yes
Yes
RECTRON LTD
R-PDSO-C2
2
not_compliant
EAR99
8541.10.00.50
LOW ZENER IMPEDANCE
14.9 V
12.2 V
20.1 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA
R-PDSO-C2
e3
600 W
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
UNIDIRECTIONAL
5 W
Not Qualified
11 V
YES
AVALANCHE
Matte Tin (Sn)
C BEND
DUAL
10

Compare TFMBJ11 with alternatives