SMBJ8.5AHM3/I
vs
SMBJ8.5A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
BOURNS INC
Package Description
SMB, 2 PIN
SMB, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
PRSM-MIN
Breakdown Voltage-Max
10.4 V
10.4 V
Breakdown Voltage-Min
9.44 V
9.44 V
Breakdown Voltage-Nom
9.92 V
9.92 V
Clamping Voltage-Max
14.4 V
14.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
AEC-Q101; UL RECOGNIZED
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
8.5 V
8.5 V
Reverse Current-Max
20 µA
Reverse Test Voltage
8.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
2
10
Pbfree Code
Yes
Part Package Code
DO-214AA
Pin Count
2
Samacsys Manufacturer
Bourns
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Compare SMBJ8.5AHM3/I with alternatives
Compare SMBJ8.5A with alternatives