SMBJ8.5A vs SMBJ6.5-G feature comparison

SMBJ8.5A FCI Semiconductor

Buy Now Datasheet

SMBJ6.5-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 9.92 V
Clamping Voltage-Max 14.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.5 V 6.5 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 62 2
Rohs Code Yes
Package Description R-PDSO-C2
Breakdown Voltage-Max 9.14 V
Breakdown Voltage-Min 7.22 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED