SMBJ8.0CAE3/TR13 vs SMBJ8.0CA feature comparison

SMBJ8.0CAE3/TR13 Microchip Technology Inc

Buy Now Datasheet

SMBJ8.0CA Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BOURNS INC
Package Description SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature TR, 7 INCH: 750 PRSM-MIN
Breakdown Voltage-Max 9.83 V 9.83 V
Breakdown Voltage-Min 8.89 V 8.89 V
Breakdown Voltage-Nom 9.36 V 9.36 V
Clamping Voltage-Max 13.6 V 13.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5 IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 4
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Description ESD Suppressors / TVS Diodes 8volts 50uA 44.1 Amps Bi-Dir
Samacsys Manufacturer Bourns
Samacsys Modified On 2024-04-11 03:13:05
Total Weight 92.511
Category CO2 Kg 8.54
CO2 790.0439399999999
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualification Status Not Qualified

Compare SMBJ8.0CAE3/TR13 with alternatives

Compare SMBJ8.0CA with alternatives