SMBJ8.0CAE3/TR13
vs
SMBJ7.5CA-13-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DIODES INC
Package Description
SMBJ, 2 PIN
SMB, 2 PIN
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
16 Weeks
8 Weeks
Additional Feature
TR, 7 INCH: 750
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
9.83 V
9.58 V
Breakdown Voltage-Min
8.89 V
8.33 V
Breakdown Voltage-Nom
9.36 V
8.9 V
Clamping Voltage-Max
13.6 V
12.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
5 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
8 V
7.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
2
Pbfree Code
No
Pin Count
2
Manufacturer Package Code
SMB
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Qualification Status
Not Qualified
Compare SMBJ8.0CAE3/TR13 with alternatives
Compare SMBJ7.5CA-13-F with alternatives