SMBJ8.0CA-T3 vs SMBJ7.5CAHM3/I feature comparison

SMBJ8.0CA-T3 Sensitron Semiconductors

Buy Now Datasheet

SMBJ7.5CAHM3/I Vishay Intertechnologies

Buy Now Datasheet
No
No Yes
Transferred Obsolete
SENSITRON SEMICONDUCTOR VISHAY INTERTECHNOLOGY INC
DO-214AA
R-PDSO-C2 SMB, 2 PIN
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
9.94 V 9.21 V
8.99 V 8.33 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified
UL RECOGNIZED AEC-Q101; UL RECOGNIZED
8 V 7.5 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
2 1
EXCELLENT CLAMPING CAPABILITY
8.77 V
12.9 V
e3
260
200 µA
7.5 V
Matte Tin (Sn)
30

Compare SMBJ8.0CA-T3 with alternatives

Compare SMBJ7.5CAHM3/I with alternatives