SMBJ8.0CA-E3/52 vs MASMBJ8.0CAE3 feature comparison

SMBJ8.0CA-E3/52 Vishay Intertechnologies

Buy Now Datasheet

MASMBJ8.0CAE3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SMB, 2 PIN SMBJ, 2 PIN
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 8 Weeks 40 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 9.83 V 9.83 V
Breakdown Voltage-Min 8.89 V 8.89 V
Breakdown Voltage-Nom 9.36 V
Clamping Voltage-Max 13.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 8 V 8 V
Reverse Current-Max 100 µA
Reverse Test Voltage 8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1

Compare SMBJ8.0CA-E3/52 with alternatives

Compare MASMBJ8.0CAE3 with alternatives