SMBJ8.0A vs SMBJ8.5R5 feature comparison

SMBJ8.0A HY Electronic Corp

Buy Now Datasheet

SMBJ8.5R5 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer HY Electronic
Additional Feature PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 10.2 V 11.5 V
Breakdown Voltage-Min 8.89 V 9.44 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Rep Pk Reverse Voltage-Max 8 V 8.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 60 1
Rohs Code Yes
Breakdown Voltage-Nom 10.47 V
Clamping Voltage-Max 15.9 V
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ8.0A with alternatives

Compare SMBJ8.5R5 with alternatives