SMBJ8.0-G vs 1SMB8.0A feature comparison

SMBJ8.0-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1SMB8.0A Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description R-PDSO-C2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 11.3 V
Breakdown Voltage-Min 8.99 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 4
Clamping Voltage-Max 13.6 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SMBJ8.0-G with alternatives