SMBJ78CA-13 vs SMBJ78C-E3/5B feature comparison

SMBJ78CA-13 Diodes Incorporated

Buy Now Datasheet

SMBJ78C-E3/5B Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 99.7 V 106 V
Breakdown Voltage-Min 86.7 V 86.7 V
Breakdown Voltage-Nom 93.2 V 96.35 V
Clamping Voltage-Max 126 V 139 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 78 V 78 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare SMBJ78CA-13 with alternatives

Compare SMBJ78C-E3/5B with alternatives