SMBJ78
vs
P6SMB100HR5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
SMB, 2 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Breakdown Voltage-Max
95.8 V
110 V
Breakdown Voltage-Min
86.7 V
90 V
Breakdown Voltage-Nom
96.4 V
100 V
Clamping Voltage-Max
139 V
144 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
AEC-Q101
Rep Pk Reverse Voltage-Max
78 V
81 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
16
2
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Compare SMBJ78 with alternatives
Compare P6SMB100HR5 with alternatives