SMBJ75P
vs
SA75C-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
SENSITRON SEMICONDUCTOR
Part Package Code
DO-214AA
DO-15
Package Description
SMBJ, 2 PIN
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
Base Number Matches
2
4
ECCN Code
EAR99
HTS Code
8541.10.00.50
Category CO2 Kg
8.54
Compliance Temperature Grade
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2020-06-25
Breakdown Voltage-Max
102 V
Breakdown Voltage-Min
83.3 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
75 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Compare SMBJ75P with alternatives
Compare SA75C-G with alternatives