SMBJ75CA-T3 vs SMBJ64CAP feature comparison

SMBJ75CA-T3 Sensitron Semiconductors

Buy Now Datasheet

SMBJ64CAP Micro Commercial Components

Buy Now Datasheet
No Yes
No Yes
Transferred Active
SENSITRON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS
DO-214AA DO-214AA
R-PDSO-C2 SMBJ, 2 PIN
2 2
compliant unknown
EAR99
8541.10.00.50
92.07 V
83.3 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA
R-PDSO-C2
1
600 W
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
BIDIRECTIONAL
Not Qualified
UL RECOGNIZED
75 V
YES
AVALANCHE
C BEND
DUAL
2 1

Compare SMBJ75CA-T3 with alternatives

Compare SMBJ64CAP with alternatives