SMBJ75CA-13-F vs SMBJ75CHR5 feature comparison

SMBJ75CA-13-F Diodes Incorporated

Buy Now Datasheet

SMBJ75CHR5 Taiwan Semiconductor

Buy Now Datasheet
No
Yes Yes
Active Obsolete
DIODES INC TAIWAN SEMICONDUCTOR CO LTD
SMB, 2 PIN SMB, 2 PIN
2
SMB
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
8 Weeks
Diodes Incorporated
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
95.8 V 102 V
83.3 V 83.3 V
89.55 V 92.65 V
121 V 134 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
5 W 3 W
Not Qualified
UL RECOGNIZED AEC-Q101
75 V 75 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
1 1
30

Compare SMBJ75CA-13-F with alternatives

Compare SMBJ75CHR5 with alternatives