SMBJ75A vs SMBJ75TR feature comparison

SMBJ75A World Products Inc

Buy Now Datasheet

SMBJ75TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 83.3 V 83.3 V
Breakdown Voltage-Nom 87.7 V 92.65 V
Clamping Voltage-Max 121 V 134 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 59 1
Rohs Code No
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Additional Feature TR, 7 INCH; 750
Breakdown Voltage-Max 102 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 235
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare SMBJ75A with alternatives

Compare SMBJ75TR with alternatives