SMBJ70CA-M3/5B vs SMBJ70C feature comparison

SMBJ70CA-M3/5B Vishay Intertechnologies

Buy Now Datasheet

SMBJ70C Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PULSE ELECTRONICS CORP
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant unknown
Factory Lead Time 15 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 86 V
Breakdown Voltage-Min 77.8 V
Breakdown Voltage-Nom 81.9 V 81.9 V
Clamping Voltage-Max 113 V 113 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-241AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 1 µA
Reverse Test Voltage 70 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 14
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMBJ70CA-M3/5B with alternatives

Compare SMBJ70C with alternatives