SMBJ70CA-L vs SMBJ70C feature comparison

SMBJ70CA-L Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMBJ70C Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 14
Breakdown Voltage-Nom 81.9 V
Clamping Voltage-Max 113 V
JEDEC-95 Code DO-241AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ70CA-L with alternatives

Compare SMBJ70C with alternatives