SMBJ70C.TB
vs
SMBJ70CAT3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
CRYDOM INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
77.8 V
77.8 V
Clamping Voltage-Max
125 V
113 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Package Description
R-PDSO-C2
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
89.5 V
Breakdown Voltage-Nom
83.7 V
Rep Pk Reverse Voltage-Max
70 V
Compare SMBJ70C.TB with alternatives
Compare SMBJ70CAT3 with alternatives