SMBJ70C-E3/5B
vs
SMBJ70CA-HR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
LITTELFUSE INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
R-PDSO-J2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
95.1 V
86 V
Breakdown Voltage-Min
77.8 V
77.8 V
Breakdown Voltage-Nom
86.45 V
Clamping Voltage-Max
125 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-J2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
J BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
2
1
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max
5 W
Terminal Finish
MATTE TIN
Compare SMBJ70C-E3/5B with alternatives
Compare SMBJ70CA-HR with alternatives