SMBJ70 vs SMBJ70 feature comparison

SMBJ70 RFE International Inc

Buy Now Datasheet

SMBJ70 JGD Semiconductors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC JGD SEMICONDUCTORS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 4 5
Breakdown Voltage-Nom 86.4 V
Clamping Voltage-Max 125 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ70 with alternatives

Compare SMBJ70 with alternatives