SMBJ70 vs 1SMB70ATR13 feature comparison

SMBJ70 FCI Semiconductor

Buy Now Datasheet

1SMB70ATR13 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 86.5 V 83.65 V
Clamping Voltage-Max 125 V 113 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 8 4
Pbfree Code No
Rohs Code No
Package Description R-PDSO-C2
Breakdown Voltage-Max 89.5 V
Breakdown Voltage-Min 77.8 V
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish TIN LEAD

Compare SMBJ70 with alternatives

Compare 1SMB70ATR13 with alternatives