SMBJ7.5CA-M3/52
vs
MSMBJ8.0CA/TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DO-214AA
|
|
Package Description |
R-PDSO-C2
|
PLASTIC, SMBJ, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
|
HIGH RELIABILITY
|
Breakdown Voltage-Max |
9.21 V
|
9.83 V
|
Breakdown Voltage-Min |
8.33 V
|
8.89 V
|
Breakdown Voltage-Nom |
8.77 V
|
9.36 V
|
Clamping Voltage-Max |
12.9 V
|
13.6 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
1.38 W
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
7.5 V
|
8 V
|
Reverse Current-Max |
200 µA
|
|
Reverse Test Voltage |
7.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SMBJ7.5CA-M3/52 with alternatives
Compare MSMBJ8.0CA/TR with alternatives