SMBJ7.5CA vs SMBJ7.5CA feature comparison

SMBJ7.5CA Silicon Standard Corp

Buy Now Datasheet

SMBJ7.5CA Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILICON STANDARD CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 9.21 V 9.21 V
Breakdown Voltage-Min 8.33 V 8.33 V
Breakdown Voltage-Nom 8.77 V 8.77 V
Clamping Voltage-Max 12.9 V 12.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Moisture Sensitivity Level 3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code SMB
Reference Standard UL RECOGNIZED

Compare SMBJ7.5CA with alternatives

Compare SMBJ7.5CA with alternatives