SMBJ7.5C vs P6SMBJ7.5CAF feature comparison

SMBJ7.5C Sensitron Semiconductors

Buy Now Datasheet

P6SMBJ7.5CAF World Products Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR WORLD PRODUCTS INC
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 10.18 V
Breakdown Voltage-Min 8.33 V 8.33 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 16 4
Additional Feature UL RECOGNIZED
Breakdown Voltage-Nom 8.96 V
Clamping Voltage-Max 12.9 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 5 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ7.5C with alternatives

Compare P6SMBJ7.5CAF with alternatives