SMBJ7.5ATRE3 vs SMBJ7.5 feature comparison

SMBJ7.5ATRE3 Microsemi Corporation

Buy Now Datasheet

SMBJ7.5 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Nom 8.77 V 9.27 V
Clamping Voltage-Max 12.9 V 14.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 6 20
Package Description R-PDSO-C2
Breakdown Voltage-Max 10.8 V
Breakdown Voltage-Min 8.33 V
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 50 µA
Technology AVALANCHE

Compare SMBJ7.5ATRE3 with alternatives

Compare SMBJ7.5 with alternatives