SMBJ7.5-T3 vs 1SMB7.5AT3G feature comparison

SMBJ7.5-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1SMB7.5AT3G Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD LITTELFUSE INC
Package Description R-PDSO-C2 SMB, 2 PIN
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 10.18 V 9.21 V
Breakdown Voltage-Min 8.33 V 8.33 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
JESD-609 Code e3
Power Dissipation-Max 0.55 W
Terminal Finish Matte Tin (Sn)

Compare SMBJ7.5-T3 with alternatives