SMBJ7.0CA vs SMBJ7.0CT1 feature comparison

SMBJ7.0CA Telefunken Microelectronics Gmbh

Buy Now Datasheet

SMBJ7.0CT1 Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH CRYDOM INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 57 2
Package Description R-PDSO-C2
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 9.86 V
Breakdown Voltage-Min 7.78 V
Breakdown Voltage-Nom 8.82 V
Clamping Voltage-Max 13.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ7.0CT1 with alternatives