SMBJ7.0C.TB vs SMBJ7.0CA-E3/5B feature comparison

SMBJ7.0C.TB Semtech Corporation

Buy Now Datasheet

SMBJ7.0CA-E3/5B Vishay Semiconductors

Buy Now Datasheet
Obsolete Active
SEMTECH CORP VISHAY SEMICONDUCTORS
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
7.78 V 7.78 V
13.3 V 12 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1 W 5 W
Not Qualified Not Qualified
200 µA 400 µA
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
1 2
Yes
Yes
DO-214AA
R-PDSO-C2
2
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
8.6 V
8.19 V
e3
1
260
UL RECOGNIZED
7 V
7 V
Matte Tin (Sn)
30

Compare SMBJ7.0C.TB with alternatives

Compare SMBJ7.0CA-E3/5B with alternatives