SMBJ7.0AHE3/52
vs
SMBJ7.0A-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
unknown
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Max
8.6 V
8.95 V
Breakdown Voltage-Min
7.78 V
7.78 V
Breakdown Voltage-Nom
8.19 V
Clamping Voltage-Max
12 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
7 V
7 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Base Number Matches
1
2
Reference Standard
UL RECOGNIZED
Compare SMBJ7.0AHE3/52 with alternatives
Compare SMBJ7.0A-G with alternatives