SMBJ7.0A/TR vs SMBJ7.0A-M3/5B feature comparison

SMBJ7.0A/TR Microsemi Corporation

Buy Now Datasheet

SMBJ7.0A-M3/5B Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC PACKAGE-2 SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 1995-01-01
Additional Feature TR, 7 INCH; 750 EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 8.6 V 8.6 V
Breakdown Voltage-Min 7.78 V 7.78 V
Breakdown Voltage-Nom 8.19 V 8.19 V
Clamping Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7 V 7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Base Number Matches 1 2
Factory Lead Time 8 Weeks
Forward Voltage-Max (VF) 3.5 V
Reference Standard UL RECOGNIZED
Reverse Current-Max 200 µA
Reverse Test Voltage 7 V

Compare SMBJ7.0A/TR with alternatives

Compare SMBJ7.0A-M3/5B with alternatives