SMBJ64CAT1
vs
SMBJ64CA-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRYDOM INC
RECTRON LTD
Package Description
R-PDSO-C2
SMB, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.54
Candidate List Date
2018-01-15
Additional Feature
LOW INDUCTANCE
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
81.8 V
78.6 V
Breakdown Voltage-Min
71.1 V
71.1 V
Breakdown Voltage-Nom
76.5 V
74.85 V
Clamping Voltage-Max
103 V
103 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
64 V
64 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL CERTIFIED
Reverse Current-Max
1 µA
Reverse Test Voltage
64 V
Terminal Finish
MATTE TIN
Compare SMBJ64CAT1 with alternatives
Compare SMBJ64CA-T with alternatives