SMBJ64CA-TP vs P6SMBJ75C-AU_R1_000A1 feature comparison

SMBJ64CA-TP Micro Commercial Components

Buy Now Datasheet

P6SMBJ75C-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP PAN JIT INTERNATIONAL INC
Part Package Code DO-214AA
Package Description SMB, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Description Features\r\n• Fully Automotive Qualified to AEC-Q101\r\n• For Surface Mount Applications\r\n• Excellent Clamping Capability\r\n• High Temp Soldering:260°C / 10 Seconds At Terminals\r\n• Halogen Free. “Green” Device (Note 1)\r\n• Moisture Sensitivity Level 1\r\n• Epoxy Meets UL 94 V-0 Flammability Rating\r\n• Lead Free Finish/RoHS Compliant (Note2) ("P" Suffix Designates\r\nRoHS Compliant. See Ordering Information)\r\n• ESD protection of data lines in accordance with IEC 61000-4-2,\r\n±30kV(Air),±30kV (Contact)
Samacsys Manufacturer MCC
Samacsys Modified On 2024-05-17 16:34:44
Total Weight 98.74
Category CO2 Kg 8.54
CO2 843.2395999999999
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Breakdown Voltage-Max 78.6 V 105.7 V
Breakdown Voltage-Min 71.1 V 83.3 V
Breakdown Voltage-Nom 74.85 V 94.5 V
Clamping Voltage-Max 103 V 134 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 64 V 75 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 2 2

Compare SMBJ64CA-TP with alternatives

Compare P6SMBJ75C-AU_R1_000A1 with alternatives