SMBJ64CA/TR7
vs
SMBJ64CAR5G
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SMB, 2 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
|
78.6 V
|
Breakdown Voltage-Min |
|
71.1 V
|
Breakdown Voltage-Nom |
|
74.85 V
|
Clamping Voltage-Max |
|
103 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
3 W
|
Rep Pk Reverse Voltage-Max |
|
64 V
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SMBJ64CAR5G with alternatives