SMBJ64C-TP-HF vs SMBJ64CAHM4 feature comparison

SMBJ64C-TP-HF Micro Commercial Components

Buy Now Datasheet

SMBJ64CAHM4 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 86.9 V 78.6 V
Breakdown Voltage-Min 71.1 V 71.1 V
Breakdown Voltage-Nom 79 V 74.85 V
Clamping Voltage-Max 114 V 103 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Reference Standard UL RECOGNIZED AEC-Q101
Rep Pk Reverse Voltage-Max 64 V 64 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SMBJ64C-TP-HF with alternatives

Compare SMBJ64CAHM4 with alternatives