SMBJ64C vs SMBJ64CAHM4G feature comparison

SMBJ64C Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

SMBJ64CAHM4G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 79 V 74.85 V
Clamping Voltage-Max 114 V 103 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 64 V 64 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 44 1
Rohs Code Yes
Package Description SMB, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 78.6 V
Breakdown Voltage-Min 71.1 V
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 3 W
Reference Standard AEC-Q101
Technology AVALANCHE
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ64C with alternatives

Compare SMBJ64CAHM4G with alternatives