SMBJ60CA-E3/52 vs SMBJ60C feature comparison

SMBJ60CA-E3/52 Vishay Intertechnologies

Buy Now Datasheet

SMBJ60C Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
SMB, 2 PIN R-PDSO-C2
not_compliant compliant
15 Weeks
Vishay
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
73.7 V 81.52 V
66.7 V 66.7 V
70.2 V
96.8 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3
1
600 W 600 W
1 1
2 2
150 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
BIDIRECTIONAL BIDIRECTIONAL
5 W
Not Qualified Not Qualified
UL RECOGNIZED UL RECOGNIZED
60 V 60 V
1 µA
60 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 NOT SPECIFIED
2 44

Compare SMBJ60CA-E3/52 with alternatives

Compare SMBJ60C with alternatives