SMBJ60C vs P6SMBJ60CA_R1_10001 feature comparison

SMBJ60C General Instrument Corp

Buy Now Datasheet

P6SMBJ60CA_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 84.5 V
Breakdown Voltage-Min 66.7 V
Clamping Voltage-Max 107 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ60C with alternatives

Compare P6SMBJ60CA_R1_10001 with alternatives