SMBJ6.5CA-M3/5B
vs
MSMBJ6.5CAE3/TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
HIGH RELIABILITY
Breakdown Voltage-Max
7.98 V
7.98 V
Breakdown Voltage-Min
7.22 V
7.22 V
Breakdown Voltage-Nom
7.6 V
7.6 V
Clamping Voltage-Max
11.2 V
11.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
1.38 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6.5 V
6.5 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
6.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Base Number Matches
2
2
Qualification Status
Not Qualified
Compare SMBJ6.5CA-M3/5B with alternatives
Compare MSMBJ6.5CAE3/TR with alternatives