SMBJ6.5C vs SMBJ6.5C feature comparison

SMBJ6.5C Diodes Incorporated

Buy Now Datasheet

SMBJ6.5C MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MERITEK ELECTRONICS CORP
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.14 V 8.82 V
Breakdown Voltage-Min 7.22 V 7.22 V
Breakdown Voltage-Nom 8.02 V 8.02 V
Clamping Voltage-Max 12.3 V 12.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED MIL-STD-750
Rep Pk Reverse Voltage-Max 6.5 V 6.5 V
Reverse Current-Max 1000 µA 1000 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 6 2
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reverse Test Voltage 6.5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ6.5C with alternatives

Compare SMBJ6.5C with alternatives