SMBJ6.5A-M3/5B vs SMBJ6.5 feature comparison

SMBJ6.5A-M3/5B Vishay Intertechnologies

Buy Now Datasheet

SMBJ6.5 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 7.98 V 8.82 V
Breakdown Voltage-Min 7.22 V 7.22 V
Breakdown Voltage-Nom 7.6 V 8.02 V
Clamping Voltage-Max 11.2 V 12.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6.5 V 6.5 V
Reverse Current-Max 500 µA
Reverse Test Voltage 6.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 47
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMBJ6.5A-M3/5B with alternatives

Compare SMBJ6.5 with alternatives