SMBJ6.5/TR13 vs SMBJ6.5A feature comparison

SMBJ6.5/TR13 Microsemi Corporation

Buy Now Datasheet

SMBJ6.5A Telefunken Microelectronics Gmbh

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP TELEFUNKEN MICROELECTRONICS GMBH
Part Package Code DO-214AA
Package Description R-PDSO-J2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.82 V
Breakdown Voltage-Min 7.22 V
Breakdown Voltage-Nom 8.02 V 7.6 V
Clamping Voltage-Max 12.3 V 11.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Rep Pk Reverse Voltage-Max 6.5 V 6.5 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form J BEND
Terminal Position DUAL
Base Number Matches 1 64

Compare SMBJ6.5/TR13 with alternatives