SMBJ6.0HR4G vs SMBJ6.0AE3/TR13 feature comparison

SMBJ6.0HR4G Taiwan Semiconductor

Buy Now Datasheet

SMBJ6.0AE3/TR13 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICROCHIP TECHNOLOGY INC
Package Description R-PDSO-C2 SMBJ, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY TR, 7 INCH: 750
Breakdown Voltage-Max 8.15 V 7.37 V
Breakdown Voltage-Min 6.67 V 6.67 V
Breakdown Voltage-Nom 7.41 V 7.02 V
Clamping Voltage-Max 11.4 V 10.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1.38 W
Reference Standard AEC-Q101 IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 6 V 6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 2
Factory Lead Time 20 Weeks
Samacsys Manufacturer Microchip

Compare SMBJ6.0HR4G with alternatives

Compare SMBJ6.0AE3/TR13 with alternatives