SMBJ6.0E3/TR13 vs SMBJ6.0A/TR7 feature comparison

SMBJ6.0E3/TR13 Microsemi Corporation

Buy Now Datasheet

SMBJ6.0A/TR7 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP PULSE ELECTRONICS CORP
Part Package Code DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 8.15 V
Breakdown Voltage-Min 6.67 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Rep Pk Reverse Voltage-Max 6 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Position DUAL
Base Number Matches 2 4

Compare SMBJ6.0E3/TR13 with alternatives