SMBJ6.0C vs MASMBJ6.0CA/TR feature comparison

SMBJ6.0C Transpro Electronics Corp

Buy Now Datasheet

MASMBJ6.0CA/TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TRANSPRO ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 7.41 V 7.02 V
Clamping Voltage-Max 11.4 V 10.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 6 V 6 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 49 2
Package Description PLASTIC PACKAGE-2
Additional Feature TR, 7 INCH; 750
Breakdown Voltage-Max 7.37 V
Breakdown Voltage-Min 6.67 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Technology AVALANCHE

Compare SMBJ6.0C with alternatives

Compare MASMBJ6.0CA/TR with alternatives