SMBJ6.0AHE3/52 vs SMBJ6.0A-GT3 feature comparison

SMBJ6.0AHE3/52 Vishay Semiconductors

Buy Now Datasheet

SMBJ6.0A-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-214AA
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Max 7.37 V 7.67 V
Breakdown Voltage-Min 6.67 V 6.67 V
Breakdown Voltage-Nom 7.02 V
Clamping Voltage-Max 10.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 6 V 6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
Reference Standard UL RECOGNIZED

Compare SMBJ6.0AHE3/52 with alternatives

Compare SMBJ6.0A-GT3 with alternatives